LPS-RK-80SP

Bussmann / Eaton
504-LPS-RK-80SP
LPS-RK-80SP

Produc.:

Opis:
Industrial & Electrical Fuses 600V 80A Dual Element Time Delay
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
1 047,73 zł 1 047,73 zł
855,92 zł 4 279,60 zł
790,10 zł 7 901,00 zł
661,16 zł 33 058,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Eaton
Kategoria produktów: Bezpieczniki przemysłowe i elektryczne
RoHS:  
LPS-RK_SP
Class RK1 Fuses
80 A
600 VAC
Time Delay / Slow Blow
300 VDC
300 kA
Cartridge Blade Fuses
Holder
Knife Blade
Low-Peak
Without Indicator
Bulk
Marka: Bussmann / Eaton
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: MX
Długość: 7.88 in
Rodzaj produktu: Industrial Power Fuses
Wielkość opakowania producenta: 5
Podkategoria: Fuses
Rodzaj: General
Szerokość: 1.11 in
Jednostka masy: 181,437 g
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
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.