FRS-R-4/10

Bussmann / Eaton
504-FRS-R-4/10
FRS-R-4/10

Produc.:

Opis:
Industrial & Electrical Fuses 600V .4A Dual Elemtent Time Delay
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
382,16 zł 382,16 zł
338,23 zł 1 691,15 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Eaton
Kategoria produktów: Bezpieczniki przemysłowe i elektryczne
RoHS: N
FRS-R
Class RK5 Fuses
400 mA
600 VAC
Time Delay / Slow Blow
200 kA
Cartridge Fuses
Holder
Clip
Class RK5
Without Indicator
Bulk
Marka: Bussmann / Eaton
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: MX
Średnica: 0.81 in
Długość: 5 in
Rodzaj produktu: Industrial Power Fuses
Wielkość opakowania producenta: 10
Podkategoria: Fuses
Rodzaj: General
Nazwy umowne nr części: FRS-R-4-10
Jednostka masy: 65,771 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

FRN-R/FRS-R Time-Delay Fuses

Bussmann / Eaton FRN-R/FRS-R Time-Delay Fuses are energy-efficient dual-element, current-limiting, time-delay fuses. The fuses have an optional open fuse indication on select ratings. Time-delay – 10 seconds (minimum) at 500% of rated current (8 seconds for 1⁄10-30A sizes).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.