HEDS-9940EVBL

Broadcom / Avago
630-HEDS-9940EVBL
HEDS-9940EVBL

Produc.:

Opis:
Optical Sensor Development Tools Eval board 2 code strips 128um

Na stanie magazynowym: 52

Stany magazynowe:
52 Wysylamy natychmiast
Średni czas produkcji:
26 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
284,30 zł 284,30 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Broadcom Limited
Kategoria produktów: Narzędzia do rozbudowy czujników optycznych
RoHS:  
Evaluation Boards
Three-Channel Reflective Incremental Encoder
AEDR-9940-100, AEDR-9940-102
Marka: Broadcom / Avago
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: MY
Opis/funkcja: Evaluation Board with 2 Units of Code Strip 128 um
Do użytku z : Reflective Optical Encoder
Wrażliwość na wilgoć: Yes
Rodzaj produktu: Optical Sensor Development Tools
Seria: HEDS
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Płyty testowe HEDS-9940EVB

Broadcom HEDS-9940EVB Evaluation Boards are designed to assess the functionalities of the Broadcom AEDR-9940 Optical Encoders. These optical encoders are three-channel reflective devices offering selectable and programmable options for digital or analog differential A, B, and I output. The Broadcom HEDS-9940EVB board has two code wheel units featuring multiple optical radius options, including 256, 400, 512, and 720 CPR bases. The HEDS-9940EVB1 Evaluation Board also comes with two units of code wheels and supports optical radius options of 200, 360, 500, and 625 CPR bases. These evaluation boards provide a platform to experiment with the AEDR-9940 Optical Encoders for various applications.

WYRÓŻNIONE PRODUKTY
BROADCOM LIMITED