LPR4-0800-1500F-W305

Bivar
749-LPR4080150FW305
LPR4-0800-1500F-W305

Produc.:

Opis:
LED Light Pipes White 9800K
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
23,39 zł 23,39 zł
16,51 zł 165,10 zł
13,12 zł 1 312,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
BIVAR
Kategoria produktów: Rurki oświetleniowe LED
RoHS:  
Rigid Light Pipes with LEDs
White
SMD/SMT
Right Angle
Round Lens, Flat Face
38.1 mm
Polycarbonate (PC)
LPR
Tray
Marka: Bivar
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Wymiary: 6 mm x 20.3 mm
Wrażliwość na wilgoć: Yes
Rodzaj produktu: LED Light Pipes
Wielkość opakowania producenta: 100
Podkategoria: LED Indication
Vf – Napięcie przewodzenia: 3 V
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
3926909989
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.