XUPP3R-0060

BittWare
538-XUPP3R-0060
XUPP3R-0060

Produc.:

Opis:
Accelerator Cards Xilinx VU9P Speed Grade -3 UltraScale+ 3/4-Length PCIe Board with 4x QSFP28 and 4x 16GB DDR4 RDIMMs with Dual-Slot Active Heatsink

Na stanie magazynowym: 1

Stany magazynowe:
1 Wysylamy natychmiast
Średni czas produkcji:
5 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
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
57 508,54 zł 57 508,54 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Molex
Kategoria produktów: Karty akceleratorowe
3/4 Length, Standard Height
Virtex UltraScale+
I2C, USB
512 GB
12 V
+ 5 C
+ 35 C
Fan, Heatsink
9.4 in x 4.37 in
Marka: BittWare
Rodzaj produktu: Accelerator Cards
Seria: XUPP3R
Wielkość opakowania producenta: 1
Podkategoria: Embedded Solutions
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C

XUP-P3R FPGA Accelerator Cards

BittWare XUP-P3R FPGA Accelerator Cards are 3/4-length PCIe x16 cards based on the Xilinx Virtex UltraScale+ FPGA, which delivers high performance, high bandwidth, and reduced latency for systems requiring massive data flow and packet processing. The XUP-P3R cards offer extensive memory configurations, including support for up to 512GB, sophisticated clocking and timing options, and four front-panel QSFP cages, each supporting 100Gbps (4x25 G) and 100GbE. The serial expansion port (SEP) allows the XUPP3R to be expanded for an additional PCIe Gen3 x16 slot, supplementary 4 QSFPs, or connection between two XUPP3Rs. BittWare XUP-P3R FPGA Accelerator Cards integrate a board-management controller (BMC) for advanced system monitoring and simplifying platform integration and management. The XUP-P3R is ideal for data center applications, including network processing and security, acceleration, storage, broadcast, and SigInt.

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.