ABE1200-1T48

Bel Power Solutions
784-ABE1200-1T48
ABE1200-1T48

Produc.:

Opis:
Power Supplies - Chassis Mount POWER SUPPLY;ABE1200-1T48;;AC-DC;IN 100to240V;;OUT 48V;25A;1200W;FRONT FAN COVER;4.00"x10.4"x1.61";;SCREW TERMINAL

Na stanie magazynowym: 45

Stany magazynowe:
45 Wysylamy natychmiast
Średni czas produkcji:
32 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
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
2 385,12 zł 2 385,12 zł
2 382,29 zł 11 911,45 zł
2 153,70 zł 21 537,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Bel Power Solutions
Kategoria produktów: Zasilacze — montowane w obudowach
RoHS:  
1.2 kW
85 VAC to 305 VAC, 120 VDC to 300 VDC
1 Output
48 VDC
25 A
Enclosed
94 %
Industrial
264.1 mm (10.398 in)
101.6 mm (4 in)
41 mm (1.614 in)
Marka: Bel Power Solutions
Wymiary: 264.1 mm x 101.6 mm x 41 mm
Częstotliwość wejścia: 47 Hz to 63 Hz
Regulacja dot. obciążenia: Regulated
Maksymalna temperatura robocza: + 60 C
Minimalna temperatura robocza: - 20 C
Styl mocowania: Chassis
Komponenty Open Frame/do zabudowy: Enclosed
Produkt: Switching Supplies
Rodzaj produktu: Switching Power Supplies
Wielkość opakowania producenta: 24
Podkategoria: Power Supplies
Rodzaj: AC-DC Converter
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406018
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

ABE1200 1200W Industiral AC-DC Power Supplies

Bel Power Solutions ABE1200 Industrial AC-DC Power Supplies offer up to 1200W of regulated output power. The units have a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The series is available in compact 1U height-compatible packages that support digital power management over the power management bus (PMBus) communications protocol. Multiple units can be connected in parallel for redundancy and/or higher power, enabled by the internal ORing and current sharing functions. Bel Power Solutions ABE1200 Industrial AC-DC Power Supplies comply with the latest international safety standards and display the CE Mark for the European low voltage directive (LVD).