VRE305AD

Apex Microtechnology
137-VRE305AD
VRE305AD

Produc.:

Opis:
Voltage References ref +5.0V, 0.6ppm, 0/70C
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
18 tygodni Oczekiwany czas produkcji w fabryce.
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
441,80 zł 441,80 zł
369,39 zł 3 693,90 zł
351,29 zł 8 782,25 zł
331,42 zł 33 142,00 zł
250 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Apex Microtechnology
Kategoria produktów: Źródła napięcia odniesienia
RoHS:  
Tube
Marka: Apex Microtechnology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Rodzaj produktu: Voltage References
Wielkość opakowania producenta: 1
Podkategoria: PMIC - Power Management ICs
Jednostka masy: 785 mg
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
8542390090
ECCN:
EAR99

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE305 +5V Low Noise Precision Voltage Reference

Apex Microtechnology VRE305 +5V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The Apex Microtechnology VRE305 provides ultrastable +5V output with ±0.5mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. Other improvements include warm-up drift, line regulation, and long-term stability. These make this series accurate and stable, and it is housed in an 8-pin SMT or DIP package. Temperature coefficients are as low as 0.6ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range.