SA60

Apex Microtechnology
137-SA60
SA60

Produc.:

Opis:
Motor / Motion / Ignition Controllers & Drivers H-Bridge, 80V, 10A cont.

Cykl życia:
NRND:
Niezalecane dla nowych projektów.
Karta charakterystyki:
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
1 240,34 zł 1 240,34 zł
1 072,64 zł 10 726,40 zł
1 030,97 zł 25 774,25 zł
100 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Apex Microtechnology
Kategoria produktów: Sterowniki i kontrolery silników / ruchu / zapłonu
RoHS:  
Brushed DC Motor Drivers
Half Bridge
10 A
28 mA
- 40 C
+ 85 C
Through Hole
Tube
Marka: Apex Microtechnology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Rodzaj produktu: Motor / Motion / Ignition Controllers & Drivers
Wielkość opakowania producenta: 1
Podkategoria: PMIC - Power Management ICs
Napięcie zasilania – max.: 15 V
Napięcie zasilania – min.: 9.5 V
Jednostka masy: 10 g
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

SA60 Low Cost Complete H-Bridge PWM Amplifier

Apex Microtechnology SA60 Low-Cost Complete H-Bridge PWM Amplifier can supply 10A of continuous current to a load. The Apex Microtechnology SA60 is a full-bridge amplifier operated over various supply voltages. All the drive/control circuitry for the low- and high-side switches are internal to the hybrid. The PWM circuitry is internal and only needs an analog signal for the motor speed/direction or an audio signal for switch mode audio amplification. The internal PWM frequency can be programmed by an external integrator capacitor. An external TTL-compatible PWM signal for simultaneous amplitude and direction control for four-quadrant mode can be provided.

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.