LTM4686BEV#PBF

Analog Devices
584-M4686BEV#PBF
LTM4686BEV#PBF

Produc.:

Opis:
Switching Voltage Regulators Ultrathin Dual 14A or Single 28A Module
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
20 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 112   Wielokrotności: 112
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
170,77 zł 19 126,24 zł
170,73 zł 38 243,52 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Analog Devices Inc.
Kategoria produktów: Impulsowe regulatory napięcia
RoHS:  
SMD/SMT
LGA-108
Boost, Buck
500 mV to 3.6 V
10 A
2 Output
500 kHz to 1 MHz
- 40 C
+ 125 C
LTM4686
Tray
Marka: Analog Devices
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: MY
Napięcie wejściowe: 4.5 V to 5.75 V
Regulacja dot. obciążenia: 0.5 %
Prąd roboczy zasilania: 45 mA
Rodzaj produktu: Switching Voltage Regulators
Zakończenie pracy: Shutdown
Wielkość opakowania producenta: 112
Podkategoria: PMIC - Power Management ICs
Napięcie zasilania – min.: 4.5 V
Rodzaj: Module Regulator
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
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTM467x/LTM468x μModule Regulators

Analog Devices Inc. LTM467x/LTM468x μModule Regulators with Digital Power System Management have telemetry monitoring power management parameters over PMBus. This is an open standard I2C-based digital interface protocol. The devices also offer remote configurability. The LTM467x/LTM468x series from Analgo Devices consists of precision mixed-signal circuitry, EEPROM, power MOSFETs, fast analog control loops, inductors, and supporting components. Outputs are margined, tuned, and ramped up and down at programmable slew rates with sequencing delay times with the LTM467x/LTM468x 2-wire serial interface. The pin-strapping resistors can be set at start-up by output voltages, switching frequency, and channel phase angle assignments.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.