LTC4162EUFD-SST#TRPBF

Analog Devices
584-4162EUFDSSTTRPB
LTC4162EUFD-SST#TRPBF

Produc.:

Opis:
Battery Management Ld Acid Step-Down Batt Chrgr w/ PwrPth
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
10 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 2500   Wielokrotności: 2500
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 2500)
16,76 zł 41 900,00 zł

Alternatywne pakowanie

Produc. Nr części:
Opakowanie:
Tube
Dostępność:
Na stanie magazynowym
Cena:
29,86 zł
Min.:
1

Podobny produkt

Analog Devices LTC4162EUFD-SST#PBF
Analog Devices
Battery Management Ld Acid Step-Down Batt Chrgr w/ PwrPth

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Analog Devices Inc.
Kategoria produktów: Układy zarządzania zasilaniem bateryjnym
RoHS:  
Charge Management
Lead Acid
2.7 V to 35 V
3.2 A
4.5 V to 35 V
SMD/SMT
LTC4162
Reel
Marka: Analog Devices
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: TH
Maksymalna temperatura robocza: + 125 C
Minimalna temperatura robocza: - 40 C
Rodzaj produktu: Battery Management
Wielkość opakowania producenta: 2500
Podkategoria: PMIC - Power Management ICs
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC4162 Step-Down Battery Chargers

Analog Devices Inc. LTC4162 Step-Down Battery Chargers are highly-integrated high-voltage, multi-chemistry synchronous monolithic chargers with PowerPath™ manager. The LTC4162 offers onboard telemetry functions and optional maximum power point tracking (MPPT). The device provides efficient power transfers from a wide variety of input sources, including wall adapters, backplanes, and solar panels. The LTC4162 Chargers have advanced system monitoring and battery health monitoring. Most of the charging features on the LTC4162 use pin-strap configurations and programming resistors for configuration. A 16-bit analog-to-digital converter (ADC) contained within the LTC4162 continuously monitors numerous system parameters on command, including input voltage, input current, battery voltage, battery current, output voltage, battery temperature, die temperature, and battery series resistance (BSR).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.