ADL6012ACPZN-R7

Analog Devices
584-ADL6012ACPZN-R7
ADL6012ACPZN-R7

Produc.:

Opis:
RF Detector 40GHz Frequency
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
10 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 3000   Wielokrotności: 3000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 3000)
284,09 zł 852 270,00 zł

Alternatywne pakowanie

Produc. Nr części:
Opakowanie:
Cut Tape
Dostępność:
Na stanie magazynowym
Cena:
392,83 zł
Min.:
1

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Analog Devices Inc.
Kategoria produktów: Detektor RF
RoHS:  
Envelope Detector
Si
SMD/SMT
LFCSP-10
Reel
Marka: Analog Devices
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: KR
Rodzaj produktu: RF Detector
Seria: ADL6010
Wielkość opakowania producenta: 3000
Podkategoria: Wireless & RF Integrated Circuits
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.B.7

ADL6010 Envelope Detector

Analog Devices ADL6010 Envelope Detector is a versatile, broadband envelope detector covering the microwave spectrum. The device provides state-of-the-art accuracy with very low power consumption (8mW) in a simple, easy-to-use 6-lead format. The output is a baseband voltage proportional to the instantaneous amplitude of the radio frequency (RF) input signal. Analog Devices ADL6010 exhibits minimal slope variation of the RF input to envelope output transfer function from 0.5GHz to 43.5GHz.

ADL6012 Fast Envelope Detector (2-67GHz,500MHz BW)

Analog Devices Inc. ADL6012 Fast Envelope Detector (2GHz to 67GHz, 500MHz BW) combines a wide, 500MHz envelope bandwidth and a fast, 0.6ns rise time. This combination makes the device suitable for a wide range of applications, including wideband envelope tracking, transmitter local oscillator (LO) leakage corrections, and high-resolution pulse (radar) detection. The ADL6012 offers extremely stable temperature performance across a wide frequency range. The typical temperature drift is less than 1dB of error over the entire detection range of the device from 2GHz to 67GHz. This makes the device well-suited for applications operating over a wide temperature range.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.