MHDAS2M060BE01

Amphenol Socapex
523-MHDAS2M060BE01
MHDAS2M060BE01

Produc.:

Opis:
Rectangular Mil Spec Connectors Micro HDAS 60 male crimp contacts AWG 2660 position pin 1.27 mm 2 row straight

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 4

Stany magazynowe:
4 Wysylamy natychmiast
Ilości większe niż 4 będą podlegać wymogom dotyczącym zamówień minimalnych.
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
750,41 zł 750,41 zł
726,94 zł 7 269,40 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Amphenol
Kategoria produktów: Złącza prostokątne wojskowe
RoHS:  
Connectors
60 Position
2 Row
Crimp
Cable
Pin (Male)
Gold
MIL-DTL-55302G
HDAS
Straight
Marka: Amphenol Socapex
Materiał styku: Copper Alloy
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: FR
Prąd znamionowy : 3 A
Materiał oprawy: Liquid Crystal Polymer (LCP)
Oporność izolacji: 5 GOhms
Maksymalna temperatura robocza: + 150 C
Minimalna temperatura robocza: - 65 C
Skok: 1.27 mm
Rodzaj produktu: Rectangular MIL Spec Connectors
Podkategoria: MIL-Spec / MIL-Type
Napięcie znamionowe: 750 V
Amerykański system miary średnic przewodów - AWG: 26 AWG
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
8536693000
USHTS:
8536694040
ECCN:
EAR99

Micro HDAS High-Performance Connectors

Amphenol Socapex Micro HDAS High-Performance Connectors save space on PC boards while maintaining a high level of performance. The micro board-to-board and board-to-wire connectors are offered in multiple sizes from 4 to 60 contacts on two rows. These versatile connectors feature a high-density 1.27mm pitch with a 7.4mm distance between boards and PC tail or crimp contact terminations. Amphenol Socapex Micro HDAS High-Performance Connectors meet and exceed MIL-DTL-55302G and 83513G and are intermateable with Nicomatic EMM connectors. Typical applications include commercial avionics and airframes, military avionics and airframes, and ground vehicles.

HDAS High-Performance PCB Connectors

Amphenol Socapex HDAS High-Performance PCB Connectors offer a robust and simple design along with high density and high performance in extreme conditions. These HDAS connectors reduce contact pitch, increase contact density, and are ideal when installation, cost, and reliability are factors. The connectors feature cylindrical machined pins with proven STARCLIP technology of the socket (6 contact tines). Lateral rails on the male connectors ensure optimum protection of the contacts from external damages. The usage of LCP material allows all types of soldering, including high-temperature processes for lead-free requirements. Amphenol Socapex HDAS High-Performance PCB Connectors are dedicated to harsh environments, high temperatures, and high vibration levels, and surpass MIL-DTL-55302 requirements.