M85049/10-157W

Amphenol PCD
523-85049/10-157W
M85049/10-157W

Produc.:

Opis:
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 40
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
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 25   Wielokrotności: 25
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
632,06 zł 15 801,50 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Amphenol
Kategoria produktów: Obudowy okrągłych złączy wojskowych
RoHS: N
MIL-DTL-5015, MIL-DTL-26482 II
Environmental EMI/RFI Backshells
Straight
10
Olive Drab Cadmium over Electroless Nickel
Aluminum Alloy
AS85049
Marka: Amphenol PCD
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: IN
Styl łącza: Rotatable Coupling
Kąt montażu: Straight
Rodzaj produktu: Circular MIL Spec Backshells
Wielkość opakowania producenta: 25
Podkategoria: Circular Connectors
Nazwy umowne nr części: A8504910157W
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Backshell Clamps

Amphenol PCD Backshell Clamps help to tidy up the cable after termination and provide strain relief at the termination area. The clamps are offered in environmental and non-environmental options, as well as EMI/RFI. The components are available in black zinc nickel, adding to the existing finishes in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48. Amphenol PCD Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513.

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.