10145423-101LF

Amphenol FCI
649-10145423-101LF
10145423-101LF

Produc.:

Opis:
I/O Connectors OCTIS Scrw on Recpt- LC Duplex Adpt, 26m

Cykl życia:
Zamówienie specjalne z fabryki:
Zleć zapytanie ofertowe, aby zweryfikować aktualne ceny, czas realizacji zamówienia i wymagania producenta.
Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Dostępność

Stany magazynowe:
Niedostępne

Cennik (PLN)

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Amphenol
Kategoria produktów: Złącza we/wy
RoHS:  
Adapters
Female
26 mm
Gold
Cable Mount
Screw
Straight
OCTIS
- 55 C
+ 85 C
Bulk
Marka: Amphenol FCI
Kolor: Black
Rodzaj produktu: I/O Connectors
Wielkość opakowania producenta: 100
Podkategoria: I/O Connectors
Nazwa handlowa: OCTIS
Rodzaj: LC Duplex
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
8538909999
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.

OCTIS™ Optical Solutions

Amphenol FCI OCTIS™ Optical Solutions feature products designed to meet ever-increasing bandwidth requirements. The SFP series is interoperable with all types of SFP/SFP+ ports and suitable for high data rate applications over long lengths. The QSFP variant offers enhanced bandwidth (4X SFP/SFP+). In standard Amphenol FCI OCTIS products, the transceiver moves outside the box to save significant board space and offer better thermal management. Solutions are also available for applications in which the transceiver is located inside a radio with suitable adapters (duplex LC, MPO, and more).