GRP1603/4 BK003

Alpha Wire
602-160034-250BK
GRP1603/4 BK003

Produc.:

Opis:
Spiral Wraps, Sleeves, Tubing & Conduit 3/4in PROTCT XPD SLV 250ft SPOOL BLACK

Dostępność

Stany magazynowe:
0

Nadal możesz kupić ten produkt i dodać do zaległego zamówienia.
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
3 911,33 zł 3 911,33 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Alpha Wire
Kategoria produktów: Owijki spiralne, koszulki, rurki i korytka
RoHS:  
Braided Sleeves
Expandable
Nylon
19 mm
250 ft
Black
Marka: Alpha Wire
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Funkcje: - 45 C to + 150 C temperature range, extreme abrasion resistance without losing flexibility or durability, cuts cleanly with hot knife
Rodzaj produktu: Sleeves
Wielkość opakowania producenta: 1
Podkategoria: Wire & Cable Management
Nazwy umowne nr części: G1603/4 BK003
Jednostka masy: 2,722 kg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Karta charakterystyki

Product Catalogs

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

GRP-160 Advanced Protection Expandable Sleeving

Alpha Wire GRP-160 Advanced Protection Expandable Sleeving provides advanced abrasion and cut-through protection. This easy-to-use sleeving is expandable to 150% and works within a -45°C to +150°C temperature range. Alpha Wire GRP-160 Advanced Protection Expandable Sleeving features a 20-mil nylon polyamide monofilament that cuts cleanly with a hot knife and offers extreme abrasion resistance without losing flexibility or durability. The sleeving also resists fuels, solvents, saltwater, chemicals, and UV rays.