ATS-PHEX-101

Advanced Thermal Solutions
984-ATS-PHEX-101
ATS-PHEX-101

Produc.:

Opis:
Heat Exchangers Heat Exchanger w/2 x 12VDC Fan, Tube to Fin, Liquid-to-Air, 138x92x64mm (LxWxH)

Na stanie magazynowym: 4

Stany magazynowe:
4 Wysylamy natychmiast
Średni czas produkcji:
13 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
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
3 113,20 zł 3 113,20 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Advanced Thermal Solutions
Kategoria produktów: Wymienniki ciepła
RoHS:  
ATS-PHEX
Heat Exchangers
Liquid-to-Air
12 VDC
64 mm
92 mm
Marka: Advanced Thermal Solutions
Długość: 138 mm
Opakowanie: Bulk
Rodzaj produktu: Heat Exchangers
Wielkość opakowania producenta: 1
Nazwa handlowa: picoHEX
Jednostka masy: 2,086 kg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
8419505000
ECCN:
EAR99

Chłodzenie cieczą

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

picoHEX™ Compact Heat Exchangers

Advanced Thermal Solutions picoHEX™ Compact Heat Exchangers add high-performance cooling to small form-factor applications where standard-size exchangers do not fit. These exchangers feature a compact design that is built on the ATS family of ultra-cool CPU coolers and have cooling properties that are consistent with ATS' broad line of exchangers. The tube-to-fin, liquid-to-air design of these heat exchangers includes high-density fins, maximizing heat transfer from liquid to air and allowing the liquid to be cooled to lower temperatures than other heat exchangers. The copper and stainless steel construction of the fins and tubes means various fluids, including water, dielectric fluids, and custom-designed heat transfer fluids, can be used. ATS picoHEX Compact Heat Exchangers are ideal for laser cooling, medical diagnostic equipment, botanical extraction, and compressor cooling.