ATS-56009-C1-R0

Advanced Thermal Solutions
984-ATS-56009-C1-R0
ATS-56009-C1-R0

Produc.:

Opis:
Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, T412, 58x30x9mm
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
13 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 100   Wielokrotności: 100
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
57,45 zł 5 745,00 zł
54,74 zł 10 948,00 zł
52,72 zł 26 360,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Advanced Thermal Solutions
Kategoria produktów: Radiatory
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
maxiFLOW
3.7 C/W
58 mm
30 mm
9 mm
Marka: Advanced Thermal Solutions
Kolor: Black
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Opakowanie: Bulk
Rodzaj produktu: Heat Sinks
Seria: HS with TAPE
Wielkość opakowania producenta: 100
Podkategoria: Heat Sinks
Nazwa handlowa: maxiFLOW
Rodzaj: Component
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
7616991099
USHTS:
7616995190
ECCN:
EAR99

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.