ATS-1040-C3-R0

Advanced Thermal Solutions
984-ATS-1040-C3-R0
ATS-1040-C3-R0

Produc.:

Opis:
Heat Sinks maxiFLOW BGA Heat Sink+Plastic pushPIN, Cross-Cut, 40x38.1x25mm, 1.60C/W, High

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 83

Stany magazynowe:
83 Wysylamy natychmiast
Średni czas produkcji:
8 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
99,08 zł 99,08 zł
88,20 zł 882,00 zł
83,50 zł 1 670,00 zł
80,68 zł 4 034,00 zł
79,09 zł 7 909,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Advanced Thermal Solutions
Kategoria produktów: Radiatory
RoHS:  
Heat Sinks
BGA
Push Pin
Aluminum
Rectangular Fin
1.60 deg C/W
1.575" (40.00mm)
1.500" (38.10mm)
0.984" (25.00mm)
Marka: Advanced Thermal Solutions
Kolor: Green
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Opakowanie: Bulk
Rodzaj produktu: Heat Sinks
Seria: maxiFLOW XCut PushPIN
Wielkość opakowania producenta: 100
Podkategoria: Heat Sinks
Nazwa handlowa: maxiFLOW pushPIN
Rodzaj: Top Mount
Jednostka masy: 20,300 g
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
8542900000
CNHTS:
8473309000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
MXHTS:
8542900100
ECCN:
EAR99

maxiFLOW™ Cross-Cut Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Cross-Cut Heat Sinks feature a spread-fin array to maximize surface-area cooling and deliver excellent thermal performance. Effective convection cooling from the spread-fin arrays enables a 20% lower junction temperature and a 40% reduction in thermal resistance compared to straight-fin and pin-fin sinks. Whenever higher cooling capacity is required, maxiFLOW heat sinks with thermal tape can be used, and the double-sided adhesive thermal tape enables the attachment of the heat sink to the device. Advanced Thermal Solutions maxiFLOW Cross-Cut Heat Sinks meet the thermal requirements of various electronics packages, including BGA, QFP, LCC, LGA, CLCC, TSOP, DIPs, and LQFP.

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.