ECE-A1VKS100

Panasonic Industry
667-ECE-A1VKS100
ECE-A1VKS100

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 35V KS RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
35 VDC
5 mm
5 mm
2 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
30 mA
- 40 C
+ 85 C
Straight
Radial
KS-A
Bulk
Brand: Panasonic Industry
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Leaded Aluminum Electrolytic Capacitor
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

In Stock: 15 841

Stock:
15 841 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:

Pricing (PLN)

Qty. Unit Price
Ext. Price
1,14 zł 1,14 zł
0,497 zł 4,97 zł
0,392 zł 39,20 zł