Eaton Electronics MLP1 ESD PolySurg™ Suppressors

Eaton Electronics MLP1 ESD PolySurg™ Suppressors feature ultra-low (0.05pF typical) capacitance to protect high-speed data circuits from ESD damage without distorting data signals. The MLP1 series provides ESD protection with a fast response time (<1ns), allowing equipment to pass IEC 61000-4-2 level 4 test. The MLP1 suppressors are well-suited for computers, peripherals, HDTV equipment, AV equipment, satellite radio, cell phones, and more.

Features

  • Ultra-low capacitance (0.05pF typ.) ideal for high-speed data applications
  • Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 level 4 test
  • Single-line, bidirectional device for placement flexibility
  • Low profile 0402/1005 design for board space savings
  • Low leakage current (<0.1nA typ.) reduces power consumption
  • (Sn) Tin-plated version available
  • Halogen free
  • RoHS compliant for global applications
  • Lead free

Applications

  • Computers and peripherals
  • HDTV equipment
  • A/V equipment
  • Satellite radio
  • Cellphones
  • Digital still cameras
  • MP3/Multimedia players
  • Set-top boxes
  • External storage
  • DSL modems
  • High-speed data ports
  • USB 2.0/3.0
  • IEEE 1394b
  • HDMI 1.3
  • DVI
  • High-speed Ethernet
  • Infiniband®

Videos

Opublikowano: 2009-11-24 | Zaktualizowano: 2024-10-07