EPCOS / TDK B58004 Passivated HAS Multilayer Piezo Actuators
TDK B58004 Passivated High Active Stack (HAS) Multilayer Piezo Actuators offer a highly efficient, robust design that avoids polarization cracks with the help of small insulation zones. The B58004 are made off RoHS-compatible lead zirconate titanate (PZT) with an internal copper electrode. The actuators provide high cycle stability at high temperatures, a high melting metal bond, and resistance against humidity. Other features include copper inner electrodes, 160V polarization, and a capacitance of 3.0µF (typical) in a ceramic body measuring 5.2mm x 5.2mm x 30mm.
Features
- High Active Stack (HAS) technology
- Highly efficient actuator design with small insulation zones
- Copper inner electrodes for superior robustness against humidity and cost-effectiveness
- Lead-free high melting metal bond for operation at high temperatures
- Minimized inactive areas for higher performance, longer lifetime, and compact design
- Robust design that avoids polarization cracks
- High reliability
- High cycle stability at high temperatures
- Outstanding resistance against humidity
Applications
- Nano positioning systems
- High-precision valve control for liquids and gases
- Bonding wire machines
Specifications
- Design
- RoHS-compatible PZT (lead zirconium titanate) ceramic with a high coupling factor
- Copper inner electrodes
- 5.2mm x 5.2mm x 30mm body dimensions
- 30mm and 45mm heights
- Passivated stack
- Polarized with 160V
- Contains SVHC substance 12626-81-2
- General technical ratings
- 730N recommended pre-load
- -40°C to +160°C surface temperature range
- -25°C to +45°C storage temperature range
- -10V to +180V voltage range
- +160V nominal stroke
- ±30A current range
- Electrical specifications
- 1µF to 6.3µF capacitance
- >40MΩ insulation resistance
- 55μm ±10% stroke at 160V
- 25.0N/µm typical stiffness at 160V (kstack)
- 55µm and 83µm strokes
Dimensions

Opublikowano: 2019-02-18
| Zaktualizowano: 2023-08-31