Coilcraft 0805HQ Ceramic Wirewound Chip Inductors
Coilcraft 0805HQ Ceramic Wirewound Chip Inductors offer high Q factors, excellent current handling, and low DCR. Like all Coilcraft wire wound ceramic chip inductors, the 0805HQ components provide exceptional SRFs (1.40GHz to 10.30GHz minimum range), tight inductance tolerance (2% or 5%), and batch consistency. The Coilcraft 0805HQ Ceramic Wirewound Chip Inductors are AEC-Q200 Grade 1 (-40°C to +125°C) qualified.Features
- AEC-Q200 Grade 1 (-40°C to +125°C)
- High Q factors in an 0805 form factor
- Wirewound, ceramic construction for high self-resonance up to 10.3GHz
- Inductance values from 2.5nH to 51nH
- Improved current handling with significantly lower DCR ratings
- COTS Plus tin-silver-copper and tin-lead terminations available
- Moisture Sensitivity Level (MSL) 1
- RoHS-compliant, +260°C compatible, silver-palladium-platinum-glass frit terminations
- Halogen-free
Specifications
- 2.5nH to 51nH inductance range from 200MHz to 250MHz
- 2% and 5% tolerances
- 65 to 98 Q minimum from 500MHz to 1500MHz
- 1.40GHz to 10.30GHz minimum SRF range
- 0.020Ω to 0.120Ω maximum DCR range
- 1.0A to 1.6A current range
- -40°C to +125°C ambient temperature range, +85°C to +140°C with derated current
- One per billion hours failures in time (FIT)
- One billion hours mean time before failures (MTBF)
- +25ppm/°C to +125ppm/°C temperature coefficient of inductance (TCL) range
- Ceramic core material
0805HQ Designer's Kit
Coilcraft C325 Designer Kit includes 12 inductance values (10 of each) ranging from 2.5 - 51nH.
Opublikowano: 2018-06-13
| Zaktualizowano: 2022-09-02