Arduino MKR GPS Shield

Arduino MKR GPS Shield is based on SAM M8 Q Ublox Global Navigation Satellite System (GNSS) module, designed to operate with different position services concurrently. This GPS shield accurately receives and processes the signals from GPS, GLONASS, and Galileo. The Arduino MKR GPS shield features an embedded wide-band patch antenna with male soldering pins. This GPS shield is available in 45mm x 25mm dimensions and communicates through serial and I2C interface. The concurrent reception of different services makes this shield ideal for fleet tracking, vehicle monitoring, and movement sensor alarm-based projects.

Features

  • High accuracy
  • Concurrent reception of up to 3 GNSS
  • Shipped with male pins to be soldered
  • Embedded wide-band patch antenna

Specifications

  • Serial and I2C interface
  • 45mm x 25mm dimensions
  • Based on SAM M8 Q Ublox GNSS module

Applications

  • Fleet tracking
  • Vehicle monitoring
  • Movement sensor alarm-based projects
Opublikowano: 2019-05-15 | Zaktualizowano: 2023-05-04