Analog Devices Inc. ADL9006 Self-Biased LNA (2GHz-28GHz)
Analog Devices ADL9006 Self-Biased LNA (2GHz to 28GHz) is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC) low noise amplifier. The amplifier operates between 2GHz and 28GHz. The amplifier provides 15.5dB of gain, a 2.5dB noise figure, 26dBm output third-order intercept (OIP3), and 20dBm of output power for 1dB compression (P1dB) while requiring 53mA from a 5V supply. The Analog Devices ADL9006 is self-biased, with only a single positive supply needed to achieve a supply current (IDD) of 53mA.Features
- 20dBm typical at 2GHz to 6GHz P1dB
- 20.5dBm typical at 2GHz to 6GHz PSAT
- 15.5dB typical at 6GHz to 28GHz gain
- 2.5dB typical at 2GHz to 20GHz noise figure
- 26dBm typical at 2GHz to 6GHz OIP3
- 5V at 53mA supply voltage
- 50Ω matched input and output
- 5mm x 5mm x 1.25mm LFCSP32 package
Applications
- Test instrumentation
- Military and space
- Local oscillator driver amps
Functional Block Diagram
Noise Figure vs. Frequency at Various Temperatures
Gain & Return Loss vs. Frequency
Typical Application Circuit
Opublikowano: 2020-09-15
| Zaktualizowano: 2024-11-07