DFRobot Narzędzia do rozbudowy modułów wieloprotokołowych

Wyniki: 5
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Produkt Częstotliwość Narzędzie służy do oceny Napięcie robocze zasilania Rodzaj interfejsu Minimalna temperatura robocza Maksymalna temperatura robocza Protokół — WiFi — 802.11
DFRobot Multiprotocol Development Tools The FireBeetle 2 ESP32-C5 is a high-performance, low-power IoT development board designed for advanced smart home and extensive IoT applications. Its core strength lies in the groundbreaking Espressif ESP32-C5 chip, offering dual-band (2.4 & 5 GHz) W 140Na stanie magazynowym
Min.: 1
Wielokr.: 1

Development Boards ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C
DFRobot Multiprotocol Development Tools Unleash true 1080p edge AI and interactive HMI applications with the FireBeetle 2 ESP32-P4 Development Kit. This all-in-one solution is engineered around the powerful ESP32-P4: a dual-core RISC-V processor featuring a Single-Precision FPU and a profe 18Na stanie magazynowym
15Oczekiwane: 05.03.2026
Min.: 1
Wielokr.: 1

Development Kits ESP32-P4 3.3 V I2C, SPI, USB - 10 C + 60 C WiFi - 802.11
DFRobot Multiprotocol Development Tools Accelerate Edge AI and multimedia projects with the FireBeetle 2 ESP32-P4. This compact, highly-integrated platform combines a 360MHz dual-core RISC-V CPU with native MIPI-CSI/DSI interfaces for high-resolution video, an onboard microphone, and Wi-Fi
14Oczekiwane: 02.03.2026
Min.: 1
Wielokr.: 1

Development Boards 2.4 GHz ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C WiFi - 802.11
DFRobot Multiprotocol Development Tools The LoRaWAN ESP32-S3 Development Board is a professional hardware focusing on long-range wireless communication and convenient development. With comprehensive compatibility for LoRa, LoRaWAN, and Meshtastic protocols, integration capability with the
7Oczekiwane: 26.02.2026
Min.: 1
Wielokr.: 1

Development Boards ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C
DFRobot Multiprotocol Development Tools The FireBeetle 2 ESP32-C5 IO Expansion Kit is an advanced development platform that combines the powerful FireBeetle 2 ESP32-C5 microcontroller with a dedicated IO expansion shield. Engineered for next-generation IoT applications, it delivers cutting
5Oczekiwane: 26.02.2026
Min.: 1
Wielokr.: 1

Expansion Boards ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C WiFi - 802.11