AM6528BACDXEA

Texas Instruments
595-AM6528BACDXEA
AM6528BACDXEA

Produc.:

Opis:
Microprocessors - MPU Sitara processor: du al Arm Cortex-A53 &

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 60

Stany magazynowe:
60 Wysylamy natychmiast
Średni czas produkcji:
18 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Ilości większe niż 60 będą podlegać wymogom dotyczącym zamówień minimalnych.
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
387,39 zł 387,39 zł
326,07 zł 3 260,70 zł
324,44 zł 8 111,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Texas Instruments
Kategoria produktów: Mikroprocesory – MPU
RoHS:  
ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D
5 Core
64 bit
400 MHz, 1.1 GHz
FCBGA-784
2 x 16 kB, 2 x 32 kB
2 x 16 kB, 2 x 32 kB
1.1 V
AM6528
SMD/SMT
- 40 C
+ 105 C
Tray
Marka: Texas Instruments
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: JP
Wielkość danych RAM: 512 kB
Rodzaj interfejsu: CAN, Ethernet, QSPI, SPI, UART, USB
Wrażliwość na wilgoć: Yes
Liczba We/Wy: 242 I/O
Liczba timerów/liczników: 16 Timer
Rodzaj produktu: Microprocessors - MPU
Wielkość opakowania producenta: 60
Podkategoria: Microprocessors - MPU
Nazwa handlowa: Sitara
Timery Watchdog: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319091
USHTS:
8542310030
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM654x/AM652x Arm™-Based Processors

Texas Instruments AM654x/AM652x Arm™-Based Processors are Arm® applications processors built to meet the complex processing needs of modern industry 4.0 embedded products. The AM654x and AM652x devices combine four or two Arm® Cortex®-A53 cores with a dual Arm Cortex-R5F MCU subsystem. These include features intended to help customers achieve functional safety goals for end products. It also includes three Gigabit industrial communications subsystems (PRU_ICSSG) to create an SoC capable of high-performance industrial controls with industrial connectivity and processing for functional safety applications. AM65xx is currently undergoing assessment to be certified by TÜV SÜD according to IEC 61508.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.